RS PRO Disposable Face Mask, FFP3, Valved Adjustable Nose Clips

  • RS Stock No. 918-5835
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO FFP3 Fold Flat Valved Respirator

Introducing the RS PRO FFP3 Fold Flat Valved Respirator. This disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features an adjustable nose clip for better comfort and flexibility for all wearers and is foldable for convenient and compact storage in pockets when not being worn. As well as superior comfort, the respirator also reduces temperatures and build-up of uncomfortable mist, making it easier to wear and use for longer periods of time. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.

Features and Benefits:

• This respiratory mask has been designed with an exhalation valve that offers lighter breathing resistance, allowing for easier and more comfortable breathing
• The disposable face mask folds flat vertically, making it compact and convenient to store in pockets or jumpsuits when not in use
• The adjustable nose clip allows greater flexibility and extended comfort for the wearer
• One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time
• The respirator also reduces mist and temperature build-up for longer-lasting use

What does this respirator protect against?

• Low levels fine dust
• Oil-based mist
• Water-based mist

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection

What is the difference between FFP1, FFP2 and FFP3 protection?

As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards and Approvals:

• EN149 FFP3 (NR)
• CE CAT III
• CE Certified

Specifications
Attribute Value
Moulded No
Protection Rating FFP3
Valved Yes
Includes Safety Glasses No
Adjustable Nose Clips Yes
Quantity Per Package 20 (InnerBox), 600 (Outer Carton)
Style Fold Flat
Colour White
Category General Purpose
354 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 20
MYR 118.12
Box(es)
Per Box
Per unit*
1 - 6
MYR118.12
MYR5.906
7 - 14
MYR115.75
MYR5.788
15 - 39
MYR113.95
MYR5.698
40 +
MYR110.90
MYR5.545
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
The 3M™ Disposable Respirator 8710 provides lightweight, comfortable ...
Description:
The 3M™ Disposable Respirator 8710 provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes. Disposable FFP1 respirator offering reliable, ...
AMF-3CV Alpha Flow disposable respirator protects you from ...
Description:
AMF-3CV Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance ...
3010V Model of the 300 series disposable respirator ...
Description:
3010V Model of the 300 series disposable respirator protects you from various particulates. The lightweight masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The electrostatic filter allows ...