RS PRO Disposable Face Mask, FFP3, Valved Adjustable Nose Clips

  • RS Stock No. 918-5829
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO FFP3 Valved Dolomite Respirator

Introducing the RS PRO FFP3 Valved Dolomite Respirator. This cup-shaped disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features an adjustable nose clip for better comfort and flexibility for all wearers and an O-ring face joint with wide elasticated headbands for a better and more comfortable fit. As well as superior comfort, the respirator also reduces temperatures and build-up of uncomfortable mist, making it easier to wear and use for longer periods of time. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.

Features and Benefits:

• This respiratory mask has been designed with an exhalation valve that offers lighter breathing resistance, allowing for easier and more comfortable breathing
• The disposable face mask has an O-ring face joint that allows for better sealing for improved respiratory protection and a more comfortable fit
• The adjustable nose clip and wide elasticated headbands allow greater flexibility and extended comfort for the wearer
• One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time
• The respirator also reduces mist and temperature build-up for longer-lasting use

What does this respirator protect against?

• Low levels fine dust
• Oil-based mist
• Water-based mist

How long does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection

What is the difference between FFP1, FFP2 and FFP3 protection?

As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards and Approvals:

• EN149 FFP3 (NR)
• CE CAT III
• CE Certified

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP3
Valved Yes
Includes Safety Glasses No
Adjustable Nose Clips Yes
Quantity Per Package 10 (InnerBox), 300 (Outer Carton)
Style Cup
Colour White
Category General Purpose
63 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10
MYR 91.94
Box(es)
Per Box
Per unit*
1 - 6
MYR91.94
MYR9.194
7 - 14
MYR88.27
MYR8.827
15 - 39
MYR85.53
MYR8.553
40 +
MYR80.90
MYR8.09
*price indicative
Related Products
The grey colouring on the outside of our ...
Description:
The grey colouring on the outside of our uvex silv-Air p masks prevents them from looking dirty quickly and having to be disposed of prematurely by the user. By contrast the inside is of course pure white. In addition and ...
Particle-filtering preformed mask with Exhalation valveMetal-free processingSeamless headband ...
Description:
Particle-filtering preformed mask with Exhalation valveMetal-free processingSeamless headband for a comfortable, secure fitExhalation valve to further reduce breathing resistance, by helping to minimise moisture build up inside the mask.
These cleanroom facemasks with ear-loops are processed and ...
Description:
These cleanroom facemasks with ear-loops are processed and packaged in a cleanroom environment to maximise particle reduction. Silicone and lint-free polyurethane loopUltra-low lintSolvent-safeExtra-wide facemasks for maximum coverageLoop can be adjusted to head-loop type.
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtrationOne size fits all adjustable bandManufactured in a facility ...