3M 9432+ Disposable Face Mask, FFP3, Valved

  • RS Stock No. 880-6884
  • Mfr. Part No. 9432+
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

3M™ Aura™ Disposable Respirator, FFP3, Valved, 9432+

3M™ Aura™ Disposable Respirators 9432+ are specifically designed for the food industry, coloured bright blue for easy identification and constructed without staples or small detachable parts.

The FFP3 (NPF 50) breathing protection against airborne particles and non-volatile liquids with 3M™ Aura™ Particulate Respirator 9432+. It’s ideal for use against fine dust and mists, such as those found in food or pharmaceutical production environments. The disposable respirator comes in highly visible bright blue, making it easy to search and identify quickly. The ingenious 3 panel, flat fold design accommodates greater facial movement so you can talk to colleagues with less restriction, and the low resistance filter technology helps make breathing easier during long shifts.

The 3M™ Cool Flow™ Valve reduces heat build-up in hot and humid conditions, and an embossed top panel can help reduce eyewear fogging. It has a sculpted upper panel that’s designed to conform to the contours of your face, a chin tab for adjustments, and an embedded, adjustable, metal detectable nose clip and soft, cushioning nose foam for a comfortable, custom fit to a variety of face shapes.

The hygienic individual packaging ensures it’s kept clean and allows for practical storage and dispensing in hygiene controlled environments. Aura respirators are designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

Highly visible blue flat fold disposable FFP3 respirator offering reliable, effective protection against higher levels of fine dust and mist

Low breathing resistance filter technology for easier breathing through your shift

Made without staples or small detachable parts

Embedded metal nose clip and highly visible blue colour for quick search recognition to help ensure the safety of your production

Ingenious 3-panel design that accommodates greater facial movement during speech so much more comfortable to wear

An embossed top panel to reduce fogging of eyewear

Sculpted nose panel helps conform to the nose and contours of the face and helps to improve compatibility with 3M eyewear

An innovative chin tab for ease of donning and adjustment of the respirator on the face

FAQ’s

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards

EN149:2001 +A1:2009, CE

Specifications
Attribute Value
Moulded No
Protection Rating FFP3 NR D
Valved Yes
Series Aura™ 9400+
Adjustable Nose Clips No
Quantity Per Package 1
Style Fold Flat
Colour Blue
49 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10
MYR 376.76
Box(es)
Per Box
Per unit*
1 - 6
MYR376.76
MYR37.676
7 - 14
MYR369.23
MYR36.923
15 - 39
MYR363.47
MYR36.347
40 +
MYR353.70
MYR35.37
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile ...
Description:
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile with activated carbonAdjustable nose clip, reinforced with sponge under the nose clip, high-performance exhalation valveProtective respirator against average-toxicity solid and liquid particles, can be used for concentrations of contaminants up to ...
AMF-3CV Alpha Flow disposable respirator protects you from ...
Description:
AMF-3CV Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance ...
The 3M™ 8835+ Disposable Respirator provides comfort and ...
Description:
The 3M™ 8835+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. Soft, comfortable inner face seal can be cleaned ...