3M 9925 Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

  • RS Stock No. 548-8821
  • Mfr. Part No. 9925
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

3M™ Welding Fume Respirator, FFP2, Valved, 9925

The 3M™ Welding Fume Respirator 9925 provides lightweight, effective, comfortable and hygienic respiratory FFP2 protection against dust, mist and metal fume and resist clogging for extended use against welding fume. These respirators have been designed specifically for welding applications to provide protection against ozone and welding fume, plus relief from nuisance odours.

Stay protected against dust, mist, metal fumes and ozone with 3M™ Welding Particulate Respirator 9925. The respirator gives you FFP2 (NPF 12) protection, and helps provide extended clogging resistance against welding fumes and relief from nuisance odours.

Ideal for use on welding applications, it has an activated carbon layer that filters out ozone gas generated by MIG, TIG and ARC welding operations. The 3M™ Cool Flow™ Valve reduces heat build-up and helps to provide comfortable protection in hot and humid conditions. A flame retardant outer shell helps safeguard against hot welding spatter, and the low profile design is ideal for use with welding shields and 3M™ Speedglas™ Welding Helmets.

Robust and collapse resistant, it’s specially designed to work well with 3M Eyewear and Hearing Protection products. An adjustable braided headband helps give you a secure, yet comfortable fit.

Features and Benefits

Disposable FFP2 welding fume respirator offering reliable, effective protection against fine dusts, mists, metal fume and Ozone.

Specifically designed to offer respiratory protection in welding operations
Efficient particulate filter resists clogging for extended use against welding fume

Activated carbon layer filters out Ozone gas generated by MIG, TIG and ARC welding operations and provides relief against nuisance odours

Flame retardant - the specially treated outer-shell offers increased flame retardancy to minimise the effect of welding splatter

3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions

Robust shell and cup design conforms well to most face shapes and sizes and is collapse resistant

Coloured valve lettering for easy identification: blue for FFP2

FAQ's

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards

EN 149:2001+A1:2009; CE

Standards

EN149:2001 FFP2

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP2
Valved Yes
Series Aura
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Cup
Colour White
Category Welding
Temporarily out of stock - back order for despatch 19/11/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 36.488
units
Per unit
Per Pack*
10 - 60
MYR36.488
MYR364.88
70 - 140
MYR35.755
MYR357.55
150 - 390
MYR35.198
MYR351.98
400 +
MYR34.256
MYR342.56
*price indicative