RS PRO Disposable Face Mask,

  • RS Stock No. 266-1708
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Disposable Face Masks

This white mask has ties rather than elastic, providing greater flexibility and comfort. The mask offers a vent which unfolds for off the face comfort without compromising filtration efficiency. For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications

One size

Disposable Face Masks

Specifications
Attribute Value
Protection Rating Not rated
Valved No
Quantity Per Package 100
Colour White
Category General Purpose
14 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 100
MYR 155.97
Bag(s)
Per Bag
Per unit*
1 - 4
MYR155.97
MYR1.56
5 - 9
MYR151.27
MYR1.513
10 - 39
MYR144.07
MYR1.441
40 +
MYR139.82
MYR1.398
*price indicative
Related Products
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.
Innovative compact folding mask with 7 dynamic parts ...
Description:
Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort. Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it ...
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, ...
For fine dusts and mists, solid and liquid ...
Description:
For fine dusts and mists, solid and liquid based aerosols. Soft comfortable and lightweightSimple cup shapeTwin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfortValved versions for improved exhalation and comfortOdour valved types have ...