171-6805 | |
RS PRO Disposable Face Mask, FFP2 NR D, Valved Adjustable Nose Clips | |
RS PRO | |
Date | Dec 11, 2019 |
Ergonomically designed to fit most face shapes, this respirator has a soft outer net cover to protect and retain its shape. Ultrasound welded and metal free, this respirator works efficiently to reduce heat inside the mask and provides comfort when used in hot and humid conditions. Other features include an innovative nose bridge seal for a perfect fit and an adjustable elastic band with clip.
Soft polyurethane net cover to protect the mask and retain its shape
Ultrasound welded elastic straps
High performance exhalation valve to reduce heat and provide comfort when used in hot and humid conditions
Large inner space to help the user to breathe more easily
Retail box which aids presentation for retail sales
Attribute | Value |
---|---|
Moulded | Yes |
Protection Rating | FFP2 NR D |
Valved | Yes |
Adjustable Nose Clips | Yes |
Quantity Per Package | 10 |
Colour | White |