3M 8825+ Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

  • RS Stock No. 125-4033
  • Mfr. Part No. 3M 8825+
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

3M 8825+ Particulate Respirator

The 3M™ 8825+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP2 protection.

The FFP2 protection against fine dusts, mists and metal fumes in a wide variety of industrial applications and other hazardous environments, with 3M™ 8825+ Particulate Respirator. The effective high performance filtration requires minimal breathing restriction.

It features the 3M™ Cool Flow™ Valve that helps reduce heat build-up in hot and humid conditions, and the low resistance filter technology helps you breathe easily. The lightweight, cup-shaped design allows for improved comfort during extended periods of use. The braided, colour coded headbands help you identify the protection level offered: Blue for FFP2.

This respirator is individually packed in hygienic wrapping to protect against contamination, and it’s designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits

Premium disposable P2 respirator offering reliable, effective protection against dust, mist & metal fume.

Comfortable, lightweight off-the-face design with adjustable buckle straps

Robust and durable shell and cup design provides multi-shift capability and a securer feel

The soft inner face-seal ring improves face seal and feeling of comfort and can be hygienically cleaned if used for longer than one shift (use 3M™ 105 Face Seal Cleaner)

High performance filter material offers effective filtration with easy breathing

Increased filter area helps extend the life of the respirator

Adjustable braided headbands to help provide comfort to face, head and neck

Colour valve lettering for easy identification: blue for FFP2

3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions

Maximum usage level: Up to 12 x TLV

FAQ’s

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breath.

Is there any difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards

EN149:2001 + A1:2009

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP2 R D
Valved Yes
Series 8000+
Adjustable Nose Clips Yes
Quantity Per Package 5
Style Cup
Colour White
48 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 5
MYR 164.34
Box(es)
Per Box
Per unit*
1 +
MYR164.34
MYR32.868
*price indicative
Related Products
Particle-filtering preformed mask with Exhalation valveMetal-free processingSeamless headband ...
Description:
Particle-filtering preformed mask with Exhalation valveMetal-free processingSeamless headband for a comfortable, secure fitExhalation valve to further reduce breathing resistance, by helping to minimise moisture build up inside the mask.
The 3M™ Welding Fume Respirator 9928 provides lightweight, ...
Description:
The 3M™ Welding Fume Respirator 9928 provides lightweight, effective, comfortable and hygienic respiratory FFP2 protection against dust, mist and metal fume and resists clogging for extended use against welding fume, providing FFP2 protection. These respirators have been designed specifically for ...
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtrationOne size fits all adjustable bandManufactured in a facility ...
The 3M™ Secure Click™ HF-800-03 is a Quantitive ...
Description:
The 3M™ Secure Click™ HF-800-03 is a Quantitive for the HF-800 series respiratory half-face masks. HF-800-03 quantitive fit test adapter kit is designed to permit quantitive fit testing of 3M™ Secure Click™ HF-800SD Series Respirators with a speaking diaphragm. HF-800 ...