Alpha Solway AMF-3CV Disposable Face Mask, FFP3, Valved Adjustable Nose Clips

  • RS Stock No. 125-4008
  • Mfr. Part No. AMF-3CV
  • Manufacturer Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Alpha Flow AMF-3CV Disposable Respirator

AMF-3CV Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance and an adjustable head-strap adds to the secure fit. A large exhalation valve reduces heat build-up and improves your comfort when wearing for long periods. The respirator is fitted with an activated carbon pre-filter. The valve is low profile so does not hinder your field of vision. The respirator masks are metal free which is suitable for the food industry and they are compatible with various safety eyewear.

FEATURES and BENEFITS:

Disposable respirator / mask
Single use only
Colour coded identification
Protection from particulates
Alpha mesh shell
Metal free
Large surface area ensures low breathing resistance
Pre-formed nose-bridge, requires no adjustment
CV Pre-filter
Large exhalation valve
Low profile valve – does not hinder your area of vision
Adjustable head strap
Compatible with various safety eyewear
Reduces heat build-up
Excellent performance
Comfortable

APPLICATIONS:

Craft work
Cutting and casting of metals
Disposal of toxic waste
Hospital work
Iron and steel industry
Laboratory and disease control
Battery manufacturing
Mining
Pharmaceutical industry
Textile industry
Underground and civil engineering
Woodworking
Welding

MATERIALS:

Mesh shell – polypropylene
Outer layer filter – polypropylene
Inner layer filter- polypropylene
Internal media filter – Melt Blown polypropylene
Head strap – Latex free rubber, woven elastic
Head strap adjuster – polypropylene
Exhalation valve – polypropylene, ABS
Valve membrane – Synthetic rubber
CV Pre-filter – Activated carbon leaded polypropylene

Standards

EN 149:2001, A1:2009

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP3
Valved Yes
Includes Safety Glasses No
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Cup
Colour Grey
Temporarily out of stock - back order for despatch 30/01/2020, delivery within 4 working days from despatch date
Price 1 Box of 10
MYR 473.96
Box(es)
Per Box
Per unit*
1 +
MYR473.96
MYR47.396
*price indicative
Related Products
3M™ Disposable Respirator 8333 has been designed with ...
Description:
3M™ Disposable Respirator 8333 has been designed with comfort in mind, the super soft cushioned lining provides instant yet lasting comfort. Protects against dusts and water and oil based mists found in a wide variety of industrial applications and other ...
The 3M™ 8825+ Disposable Respirator provides comfort and ...
Description:
The 3M™ 8825+ Disposable Respirator provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP2 protection. Premium disposable P2 respirator offering reliable, effective protection ...
Unique overflow technology offering superior minimum breathing resistanceSilicone ...
Description:
Unique overflow technology offering superior minimum breathing resistanceSilicone valve unaffected by moistureCan be used in very low temperature conditionsHorizontal foldable shape for better fitting and clear visionHygienically individually packedExtremely low breathing resistance, CO², heat build up and ...
Introducing the RS PRO FFP2 Valved Dolomite Respirator. ...
Description:
Introducing the RS PRO FFP2 Valved Dolomite Respirator. This cup-shaped disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It ...