Alpha Solway AMF2V Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Alpha Flow AMF-2V Disposable Respirator

AMF-2V Alpha Flow disposable respirator protects you from various particulates. The masks are designed to provide a secure comfortable fit plus the series are colour coded ensuring the level of protection required. The large surface area ensures little breathing resistance and an adjustable head-strap adds to the secure fit. A large exhalation valve reduces heat build-up and improves your comfort when wearing for long periods. The valve is low profile so does not hinder your field of vision. The respirator masks are metal free which is suitable for the food industry and they are compatible with various safety eyewear.

FEATURES and BENEFITS:

Disposable respirator / mask
Single use only
Colour coded identification
Protection from particulates
Alpha mesh shell
Metal free
Large surface area ensures low breathing resistance
Pre-formed nose-bridge, requires no adjustment
Large exhalation valve
Low profile valve – does not hinder your area of vision
Adjustable head strap
Compatible with various safety eyewear
Reduces heat build-up
Excellent performance
Comfortable

APPLICATIONS:

Agriculture
Construction
Food processing
Metal working
Laboratories
Pharmaceutical
Powdered chemicals
Ship building / repair
Woodworking industry

MATERIALS:

Mesh shell – polypropylene
Outer layer filter – polypropylene
Inner layer filter- polypropylene
Internal media filter – Melt Blown polypropylene
Head strap – Latex free rubber, woven elastic
Head strap adjuster – polypropylene
Exhalation valve – polypropylene, ABS
Valve membrane – Synthetic rubber

Approvals

EN 149:2001, A1:2009

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP2
Valved Yes
Includes Safety Glasses No
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Cup
Colour Blue
65 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10
MYR 151.17
Box(es)
Per Box
Per unit*
1 +
MYR151.17
MYR15.117
*price indicative
Related Products
Disposable facemasks are specially designed for cleanroom and ...
Description:
Disposable facemasks are specially designed for cleanroom and critical environments. Our facemasks are of non-woven material which incorporates ear loops for easy wearing. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of ...
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.
The uvex silv-Air c product family consists of ...
Description:
The uvex silv-Air c product family consists of classic folding and cup-shaped face masks which fit different face shapes. Headband lacing system and integrated sealing lips in all protection classes make it easy to fit these masks correctly – and ...
This Moldex FFP3 Disposable Face Mask is designed ...
Description:
This Moldex FFP3 Disposable Face Mask is designed to protect users against harmful or carcinogenic fumes, dust and water, as well as aerosols and oil-based mists. In addition, this special Moldex Smart Mask protects from organic vapour, acid gases, odours ...