Skytec ASRIX Series Respirator Mask for General Purpose Protection Valved 20 Per Pack per Package
- RS Stock No.:
- 618-108
- Mfr. Part No.:
- ASRIX300AH
- Manufacturer:
- Skytec
N
Subtotal (1 pack of 20 units)*
MYR572.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR572.66 | MYR28.633 |
*price indicative
- RS Stock No.:
- 618-108
- Mfr. Part No.:
- ASRIX300AH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | |
| Series | ASRIX | |
| Quantity Per Package | 20 Per Pack | |
| Category | Respiratory Protection | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | ||
Series ASRIX | ||
Quantity Per Package 20 Per Pack | ||
Category Respiratory Protection | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P3 Disposable Fold-Flat Respirator is built for maximum protection and comfort. Its horizontal fold-flat design and tapered shape ensure a secure fit across various face shapes. Featuring electrostatic filter media and latex-free straps, it provides low breathing resistance and is ideal for high-risk environments like metal fabrication, healthcare, and hazardous waste handling. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Valve free
Latex and silicone free
UKCA and CE compliant
Related links
- Skytec ASRIX Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 20Each per Package
- Skytec ASRIX Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 20Each per Package
- Skytec ASRIX Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 20Each per Package
- Skytec ASRHX Series Disposable Respirator for General Purpose Protection Non-Valved, Fold Flat 20Each per Package
- Skytec ASR35 Series Disposable Respirator for General Purpose Protection Non-Valved, Fold Flat 20Each per Package
- Skytec ASRA Series Disposable Respirator for General Purpose Protection Non-Valved, Fold Flat 20Each per Package
- Skytec ASRASF Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 15Each per Package
- Delta Plus M1300V Series Disposable Respirator for General Purpose Protection Valved, Fold Flat 10Each per
