Delta Plus M1200V Disposable Face Mask, FFP2, Valved Adjustable Nose Clips

  • RS Stock No. 424-538
  • Mfr. Part No. M1200V
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

FFP2 disposable moulded half mask

FFP2 filtering face piece made of non-woven synthetic fibre.
Shell type, adjustable nose strip, foam edge reinforcement under nose strip and high performance exhalation valve.
Supplied in boxes of 10.

Standards

EN149:2001

Standards

EN149:2001

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP2
Valved Yes
Adjustable Nose Clips Yes
Quantity Per Package 10
Style Cup
Colour White
Category General Purpose
14 Within 4 working day(s) (Global stock)
34 Within 4 working day(s) (Global stock)
Price Each
MYR 87.13
units
Per unit
1 - 6
MYR87.13
7 - 14
MYR83.64
15 - 39
MYR81.03
40 +
MYR76.68
Related Products
Ergonomically designed to fit most face shapes, this ...
Description:
Ergonomically designed to fit most face shapes, this respirator has a soft outer net cover to protect and retain its shape. Ultrasound welded and metal free, this respirator works efficiently to reduce heat inside the mask and provides comfort when ...
The 8300 Series offers comfortable particulate protection in ...
Description:
The 8300 Series offers comfortable particulate protection in a cup shaped design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods. High Performance Filter Material: ...
Unique overflow technology offering superior minimum breathing resistanceSilicone ...
Description:
Unique overflow technology offering superior minimum breathing resistanceSilicone valve unaffected by moistureCan be used in very low temperature conditionsHorizontal foldable shape for better fitting and clear visionHygienically individually packedExtremely low breathing resistance, CO², heat build up and ...
Introducing the RS PRO FFP2 Valved Dolomite Respirator. ...
Description:
Introducing the RS PRO FFP2 Valved Dolomite Respirator. This cup-shaped disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It ...