RS PRO Blue Nitrile Gloves size 7.5 - M Powdered x 100

  • RS Stock No. 771-2731
  • Mfr. Part No. GL8992
  • Manufacturer BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

Powdered Blue Nitrile Gloves

Lightly powdered for easy donning and sweat absorption
Offers protection against contamination, dirt and potential irritants in low risk situations
Textured fingertips for extra grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0

Nitrile Synthetic Rubber

Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.

Applications:

• Latex free nitrile synthetic rubber
• High resistance to abrasion and punctures
• AQL 1.5 rated for good mechanical resistance and greater protection
• High elasticity provides excellent dexterity
• Suitable for extended use with reduced hand fatigue
• Soft and comfortable to wear
• Barrier against dirt and bacteria
• Conforms to EN374-3, EN374-2 and resistant to chemical hazards, oils and solvents.
• Food approved to 90/128 IEEC.
• Manufactured in accordance with FDA, ASTM, CE standards
• Available in S,M, L and XL

Applications

Food Processing
General Assembly
Local Authority Work
Light Duty Maintenance
Painting and Decorating
Automotive maintenance and repair

AQL rating of 1.5
Conforms to EN374-3, EN374-2
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM or CE standards

AQL Rating
AQL stands for Acceptable Quality Level and refers to an internationally used quality standard for measuring the % of pinhole defects in disposable gloves. The lower the AQL number the greater protection the gloves provide for your hands

Note

For minimal risk only

Specifications
Attribute Value
Glove Type Minimal Risk
Number of Gloves 100
Glove Size 7.5 - M
Glove Material Nitrile
Powdered Pre-Powdered
Colour Blue
Food Safe Yes
Accepted Quality Level AQL 4
103 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 100
MYR 47.74
Box(es)
Per Box
Per unit*
1 - 6
MYR47.74
MYR0.477
7 - 14
MYR46.80
MYR0.468
15 - 39
MYR46.08
MYR0.461
40 +
MYR44.85
MYR0.448
*price indicative
Related Products
NeoTouch is a disposable glove made from Neoprene ...
Description:
NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergiesPowder free, ...
The Ansell Microflex Black Nitrile Gloves offer a ...
Description:
The Ansell Microflex Black Nitrile Gloves offer a higher tensile strength compared to both ASTM D6319 and EN 455 standards, allowing the hands to move freely and comfortably. Distinct black colour masks stains and provides contrasting backdrop for identifying lighter ...
Co-polymer glove fits as a second skin giving ...
Description:
Co-polymer glove fits as a second skin giving extraordinary touch sensitivity. High ESD dissipation. Hypo-allergenic material, no latex compounds. High tensile strength, 305mm long beaded cuff.
Food, Electronics, Laboratory, Pharmaceutical, Hospitals & Clinics, Clean ...
Description:
Food, Electronics, Laboratory, Pharmaceutical, Hospitals & Clinics, Clean Rooms (PF)Soft vinyl provides high level of comfort, dexterity and tactilityStrong enough to be reusableAmbidextrous, fits either handPowered Version: 615-8026, 615-8048 and 615-8054Power Free Version: 615-8004, 615-8010 and 615-8032.