Ansell Blue Nitrile Gloves size 9.5 - XL Powder-Free x 1000

  • RS Stock No. 769-8547
  • Mfr. Part No. 92-670/095
  • Manufacturer Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

TNT 92-670 Blue Nitrile Gloves

100% nitrile compound material
3 x puncture resistance of latex or PVC disposable
Lighter and cooler
Powder Free
Textured fingertips for improved grip
Rolled cuff

Applications:

Laboratory analysis
Chemical Industries
Emergency services
Electronics
Intricate parts handling

Standards

EN374, Category III

Specifications
Attribute Value
Glove Size 9.5 - XL
Glove Material Nitrile
Colour Blue
European Safety Standard EN374-2, EN374-3
Glove Type Chemical Resistant
Powdered Powder-Free
Number of Gloves 10
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
Temporarily out of stock - back order for despatch 24/07/2020, delivery within 4 working days from despatch date
Price 1 Box of 10
MYR 889.73
Box(es)
Per Box
Per unit*
1 +
MYR889.73
MYR88.973
*price indicative