Ansell Blue Nitrile Gloves size 7.5 - M Powder-Free x 1000

  • RS Stock No. 769-8534
  • Mfr. Part No. 92-670/075
  • Manufacturer Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

TNT 92-670 Blue Nitrile Gloves

100% nitrile compound material
3 x puncture resistance of latex or PVC disposable
Lighter and cooler
Powder Free
Textured fingertips for improved grip
Rolled cuff

Applications:

Laboratory analysis
Chemical Industries
Emergency services
Electronics
Intricate parts handling

Standards

EN374, Category III

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN374-2, EN374-3
Number of Gloves 1000
Glove Size 7.5 - M
Glove Material Nitrile
Powdered Powder-Free
Colour Blue
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
3 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10
MYR 744.16
Box(es)
Per Box
Per unit*
1 +
MYR744.16
MYR74.416
*price indicative
Related Products
NeoTouch is a disposable glove made from Neoprene ...
Description:
NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green. Latex free offering the wearer protection from Type 1 allergiesPowder free, ...
Powdered latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powdered latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powdered coating on the inner surface these disposable gloves absorb sweat, and with improved feel ...
Powder-free latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powder-free latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity. With powder free coating on the inner surface, these disposable gloves are secure from potential dust ...
Made of high quality natural rubber, GN03 gloves ...
Description:
Made of high quality natural rubber, GN03 gloves are designed to feel like a second skin. They offer a dependable and very comfortable and flexible solution to hand protection. Manufactured from natural rubber latexLow protein minimising the risk of contamination ...