BM Polyco Black Nitrile Gloves size 7 - S Powder-Free x 100

  • RS Stock No. 125-4029
  • Mfr. Part No. GL1001
  • Manufacturer BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Finite Black Powder Free Nitrile Gloves

Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.

FEATURES and BENEFITS:

Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5

APPLICATIONS:

Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning

Standards

EN374, CE0321

Specifications
Attribute Value
Glove Type Chemical Resistant
European Safety Standard EN374-2, EN374-3
Number of Gloves 100
Glove Size 7 - S
Glove Material Nitrile
Powdered Powder-Free
Range Finite Black
Colour Black
Accepted Quality Level AQL 1.5
13 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 100
MYR 89.25
Box(es)
Per Box
Per unit*
1 +
MYR89.25
MYR0.892
*price indicative
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Finite PF are Nitrile disposable, powder free gloves ...
Description:
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the ...
The Touch 'N' Tuff disposable nitrile gloves have ...
Description:
The Touch 'N' Tuff disposable nitrile gloves have set a new standard in comfort durability and quality for thin nitrile gloves. The nitrile compound offers a high level of resistance to nuisance nicks, cuts and abrasions and offers superior splash ...
100% nitrile compound material3 x puncture resistance of ...
Description:
100% nitrile compound material3 x puncture resistance of latex or PVC disposableLighter and coolerPowder FreeTextured fingertips for improved gripRolled cuff.