RS PRO Disposable Face Mask 180 x 90 mm

  • RS Stock No. 162-5685
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KR
Product Details

Disposable facemasks are specially designed for cleanroom and critical environments. Our facemasks are of non-woven material which incorporates ear loops for easy wearing. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of 0.5 ㎛ particles are ideal for Semiconductor, TFT-LCD, electronics manufacturing lines, food companies and hospitals.

Specifications
Attribute Value
Colour White
Quantity Per Package 50
Size 180 x 90 mm
Ply 3
Cleanroom Yes
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 5.262
units
Per unit
Per Pack*
50 +
MYR5.262
MYR263.10
*price indicative
Related Products
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile ...
Description:
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile with activated carbonAdjustable nose clip, reinforced with sponge under the nose clip, high-performance exhalation valveProtective respirator against average-toxicity solid and liquid particles, can be used for concentrations of contaminants up to ...
Ideal for applications involving dust, mists and fibres, ...
Description:
Ideal for applications involving dust, mists and fibres, the P101 should be used to protect the wearer from solid, oil and water based aerosols. The exhalation valve device can reduce resistance and expel hot air. CE certified.
Innovative compact folding mask with 7 dynamic parts ...
Description:
Innovative compact folding mask with 7 dynamic parts providing excellent facial movement with maximum comfort. Valved and with inner foam to increase the comfort of the wearer. DOLOMITE optional clogging test. An individual polybag and special flat shape make it ...
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, ...