- RS Stock No.:
- 670-9908
- Mfr. Part No.:
- FAN5331SX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 670-9908
- Mfr. Part No.:
- FAN5331SX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOT-23 |
Display Type | LED |
Number of Pins | 5 |
Supply Voltage | 5 V |
Maximum Supply Current | 1A |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 1.7mm |
Height | 1.3mm |
Length | 3mm |