AD9911BCPZ, Direct Digital Synthesizer 32 bit-Bit 500Msps, Maximum of 3.3 V, 56-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Direct Synthesizer
Conversion Rate 500Msps
Resolution 32 bit
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 56
Dimensions 8 x 8 x 1mm
Height 1mm
Length 8mm
Maximum Operating Supply Voltage 1.8 V, 3.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 8mm
Stock check temporarily unavailable - call for stock availability
Price Each
MYR 153.38
units
Per unit
1 - 9
MYR153.38
10 - 49
MYR147.48
50 - 99
MYR142.21
100 - 249
MYR137.48
250 +
MYR133.18
Packaging Options:
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...