- RS Stock No.:
- 918-9957
- Mfr. Part No.:
- DBS 6006
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 918-9957
- Mfr. Part No.:
- DBS 6006
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Knitter Switch DBS 60xx Series DIP Switches
The DBS 60xx series has been designed for PCB through-hole mounting with various contact configurations available. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by aqueous detergents and isopropyl alcohol.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by aqueous detergents and isopropyl alcohol.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | PCB |
Contact Material | Gold over Nickel Plated |
Contact Configuration | 6PST |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50 V dc |
Dielectric Strength | 500V dc |