- RS Stock No.:
- 903-9814
- Mfr. Part No.:
- CHS-06A
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 903-9814
- Mfr. Part No.:
- CHS-06A
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CHS Series
SMD mounting height 2.5mm low profile design
Complies with EIAJ SOP standard outline dimensions
Seal tape type
Excellent contact stability with twin Au plated contacts
Complies with EIAJ SOP standard outline dimensions
Seal tape type
Excellent contact stability with twin Au plated contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 6 V dc, 25 mA@ 24 V dc |
Mechanical Life | 2000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 6 V dc, 24V dc |
Dielectric Strength | 500V ac |