- RS Stock No.:
- 785-6125
- Mfr. Part No.:
- 418121160802
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 785-6125
- Mfr. Part No.:
- 418121160802
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Flush Actuator
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-020D-STD
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-020D-STD
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | 2P |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 5000 Op. |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |