- RS Stock No.:
- 177-4210
- Mfr. Part No.:
- 219-12MST
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 177-4210
- Mfr. Part No.:
- 219-12MST
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products. Our DIP switch product line includes SPST, SPDT, DPST, and 3PST circuit switching options. Some styles are available with a choice of gold plated or economical tin plated contacts.
Optimized Mechanical Features
Positive detent separate from contactor
Available low profile, medium, and extended height actuators
Gull-wing and "J" lead terminal configurations
Tube or tape and reel packaging available
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
Premium Materials
Gold plated beryllium copper contacts
High temperature materials
Positive detent separate from contactor
Available low profile, medium, and extended height actuators
Gull-wing and "J" lead terminal configurations
Tube or tape and reel packaging available
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
Premium Materials
Gold plated beryllium copper contacts
High temperature materials
Specifications
Attribute | Value |
---|---|
Number of Positions | 12 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 5 V dc, 20 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V dc |