- RS Stock No.:
- 197-757
- Mfr. Part No.:
- ND3-FR16H
- Manufacturer:
- NKK Switches
243 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR29.41
Units | Per Unit |
1 - 24 | MYR29.41 |
25 - 99 | MYR28.59 |
100 + | MYR27.42 |
- RS Stock No.:
- 197-757
- Mfr. Part No.:
- ND3-FR16H
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Voltage Rating | 5V |
Dielectric Strength | 250V ac |