Altech Din Rail Top Hat

  • RS Stock No. 898-2326
  • Mfr. Part No. 198-146
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech Din Rails

A Range of DIN Rails suitable for use with the TG series of Altech enclosures. All models are highly reliable and excellent quality.

Various sizes available

Specifications
Attribute Value
Compatibility Top Hat
Temporarily out of stock - back order for despatch 18/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 16.34
units
Per unit
1 +
MYR16.34
Related Products
A Din rail is a metal strip of ...
Description:
A Din rail is a metal strip of standard dimensions originally defined in specifications published by DIN (Deutsches Institut für Normung) in Germany, and since adopted as European (EN) and international (ISO) standards. It is made from cold rolled steel ...
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of robust TS-35 deep DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which ...
MNX Enclosures are light grey (RAL 7035), with ...
Description:
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...
MNX Enclosures are light grey (RAL 7035), with ...
Description:
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...