Phoenix Contact Unperforated DIN Rail, 2000mm x 35mm x 15mm
- RS Stock No.:
- 248-2262
- Mfr. Part No.:
- 1201895
- Manufacturer:
- Phoenix Contact
View all DIN Rails
Temporarily out of stock - back order for despatch 13/03/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
Was MYR387.042
You pay
MYR309.634
units | Per Unit | Per Pack* |
5 + | MYR309.634 | MYR1,548.17 |
*price indicative |
- RS Stock No.:
- 248-2262
- Mfr. Part No.:
- 1201895
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact DIN rail unperforated is made up of copper material.
Height 15 mm
Length 2000 mm
Width 35 mm
Length 2000 mm
Width 35 mm
Specifications
Attribute | Value |
Length | 2000mm |
Width | 35mm |
Height | 15mm |
DIN Rail Type | Unperforated |