- RS Stock No.:
- 826-3278
- Mfr. Part No.:
- 5824S
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 826-3278
- Mfr. Part No.:
- 5824S
- Manufacturer:
- MK Electric
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Sentry Analogue Time Switches
Time switches suitable for DIN rail mounting in Sentry consumer units
5707S (RS 826-3265 ) synchronous, three module, 7 day dial, minimum setting 3 hours
5724S (RS 826-3268 ) synchronous, three module, 24 hour dial, minimum setting 30 minutes
5824S (RS 826-3278 ) quartz stabilised, three module, 24 hour dial, minimum setting 30 minutes
5833S (RS 826-3287 ) synchronous, one module, 24 hour dial, minimum setting 30 minutes
Voltage rating: 220-240Va.c.
Current rating: Resistive load 16A, Inductive load 4A,Tungsten lamps 6A
5724S (RS 826-3268 ) synchronous, three module, 24 hour dial, minimum setting 30 minutes
5824S (RS 826-3278 ) quartz stabilised, three module, 24 hour dial, minimum setting 30 minutes
5833S (RS 826-3287 ) synchronous, one module, 24 hour dial, minimum setting 30 minutes
Voltage rating: 220-240Va.c.
Current rating: Resistive load 16A, Inductive load 4A,Tungsten lamps 6A
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 → 240 V ac |
Type | ElectroMechanical |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 53.8 mm |
Contact Configuration | SPDT |
Height | 85mm |
Depth | 73.5mm |
Memory Spaces | 48 |
Battery Life | 150h |