2 Channel Digital DIN Rail Switch, 230 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Digital time switches

Electronic timer modules to control opening or closing of circuits.
Intuitive daily or weekly programming using 4 keys.
The "+" versions are backlit and include periodic programme cancellation (holidays) and presence simulations.

Specifications
Attribute Value
Supply Voltage 230 V ac
Number of Channels 2
Type Digital
Contact Configuration DPDT
Memory Spaces 84
Battery Life 6yr
Discontinued product
Related Products
Holiday functionPermanently ON or OFF with manual switchSwitching ...
Description:
Holiday functionPermanently ON or OFF with manual switchSwitching capacity 16A per channelManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelPulse function: Automated switch OFF timer up to 59:59 (mm:ss)Security by PIN codingPC ...
Astro Program: Automated switching in relation to sunset ...
Description:
Astro Program: Automated switching in relation to sunset and sunriseHoliday functionSwitching capacity 16A per channelPermanently ON or OFF with manual switchManual overrideUnrestricted block programming of daysFully automatic daylight saving timeElapsed time and pulse counter for each channelSecurity by PIN-Coding.
Easy handling with quick and intuitive programmingLarge, clear ...
Description:
Easy handling with quick and intuitive programmingLarge, clear and illuminated display with one line textNFC programming via smartphone (free Android App)DIN Rail mounting1 channel (137-1055) or 2 channel (137-1051)Daily and weekly programYearly program by extra switching times56 Memory locations10 years ...
The Theben time switch is a single channel ...
Description:
The Theben time switch is a single channel DIN rail single pole double through(SPDT) device. It is rated as 110Vac to 230Vac voltage supply and 50Hz to 60Hz frequency. This digital time switch with the weekly program with duo fix ...