1 Channel Analogue DIN Rail Time Switch, 220 240 V ac

  • RS Stock No. 162-2907
  • Mfr. Part No. Luna 110 EL
  • Manufacturer Theben
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Analogue twilight switchExternal light sensor included in deliveryAdjustable On and Off switching delay to avoid faulty operation caused by lightning, car headlights etc.Display of channel and switching statusDuoFix spring terminals for 2 conductors per connection terminalExtended brightness levels and adjustable delayFive adjustable brightness levels for simple setting of lux valueZero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)Permanent OFF and permanent ON function can be set on the potentiometerTest function for monitoring installation independent of set brightness valueInfinitely adjustable switching brightness

Specifications
Attribute Value
Supply Voltage 220 240 V ac
Number of Channels 1
Type Analogue
Contact Configuration SPDT
Height 90.1mm
Depth 69.2mm
Temporarily out of stock - back order for despatch 13/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 750.64
units
Per unit
1 +
MYR750.64
Related Products
TR 610 top 2 digital time switches with ...
Description:
TR 610 top 2 digital time switches with weekly programming. 1 ChannelDuoFix spring terminals for 2 conductors eachText-orientated user guidance in display- Preset date and time- Fully operable without mains connection56 Memory locationsInterface for OBELISK top2 memory card (PC programming)- ...
Electronic timer especially adapted for automatically controlling the ...
Description:
Electronic timer especially adapted for automatically controlling the bleeding of air dryers and compressors.When powered up, it activates a solenoid valve for the time required to drain the condensates, at regular and adjustable intervals.Can be used for a spraying, blowing ...
The TR series are a range of digital ...
Description:
The TR series are a range of digital time switches from Theben / Timeguard which feature a large variety of functionality including yearly and astronomical programs, automatic summer / winter time changeover, Interface for OBELISK top2 memory card (PC programming), ...
Flexible button assignmentManual switch: automatic/preselection, Fix ON/Fix OFFNon-volatile ...
Description:
Flexible button assignmentManual switch: automatic/preselection, Fix ON/Fix OFFNon-volatile memory (EEPROM)Free weekday block formationSummer/Winter time changeover: automatic or freely selectablePulse and cycle switching commands100 memory locationsIlluminated displayData transmission (taxxi)Dimensions: H45 x W35 ...