KU DIN Rail Enclosure Box, 35mm x 58mm x 90mm

  • RS Stock No. 364-2089
  • Mfr. Part No. KU 4088.0031868
  • Manufacturer Dold
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insulation Housing KO47 and KU40

Select insulation housing a) in accordance with DIN 43880 (version 1) b) with Faston type terminals for machine soldering
Cable fixing: undetachable +/- terminal screws M3.5
Housing secured by: snap-on attachment on top-hat rails DIN EN 50 022 or screw fixings M4, 80 mm pitch grid

Specifications
Attribute Value
Series KU
Model Number KU 4088
Width 35mm
Length 58mm
Height 90mm
Current Rating 16A
Discontinued product