Recently searched

    Weidmuller 1288260000 P Series Black, Octuple-Level, Push In Termination

    Subtotal (1 unit)**

    MYR96.17

    Add to Basket
    Select or type quantity
    23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR96.17

    **price indicative

    RS Stock No.:
    876-5452
    Mfr. Part No.:
    1288260000
    Manufacturer:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Weidmüller

    Colour

    Black

    Number of Levels

    Octuple

    Series

    P

    American Wire Gauge

    26 → 16AWG

    Termination Method

    Push In

    Voltage Rating

    300 V

    Current Rating

    10A

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +40°C

    Related links