- RS Stock No.:
- 755-3712
- Mfr. Part No.:
- 0193220000
- Manufacturer:
- Weidmuller
Discontinued product
Alternative
Weidmüller SAK Series Yellow Feed Through Terminal Block, 6mm², Single-Level, Screw Termination
MYR7.938
Each (In a Pack of 10)
RS Stock No.: 811-7721
- RS Stock No.:
- 755-3712
- Mfr. Part No.:
- 0193220000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Standard Terminals, End Covers, and Jumper Bars
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Note
TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval
Approvals
CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO
Approvals
1, 2, 4 -7
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | Single |
Series | SAK |
Termination Method | Screw |
Cable CSA | 6mm² |
Voltage Rating | 800 V |
Current Rating | 57A |