Phoenix Contact ATEX, UKN Standard Din Rail Terminal

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

UKN Series ATEX Certified Terminal Kit

A fully stocked 130-piece boxed kit of the ’UKN’ series terminals, which is a cost-effective solution for service and maintenance engineers, putting the right terminal to hand when it is needed
Lid inlay provides details of contents
Two screwdrivers and marker pen included
All terminals are also available individually

Specifications
Attribute Value
Series UKN
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Hazardous Area Certification ATEX
14 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 2,335.27
Kit(s)
1 +
MYR2,335.27