Recently searched

    Phoenix Contact 3058240 RBO 5-F/6 Series Grey, 10mm², 1-Level, Bolt Termination

    Discontinued product
    RS Stock No.:
    270-2589
    Mfr. Part No.:
    3058240
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    1

    American Wire Gauge

    26 → 10AWG

    Series

    RBO 5-F/6

    Termination Method

    Bolt

    Cable CSA

    10mm²

    Voltage Rating

    800 V