Omron XW2R DIN Rail Terminal Block, 125 V
- RS Stock No.:
- 215-7680
- Mfr. Part No.:
- XW2R-E34G-T
- Manufacturer:
- Omron
View all DIN Rail Terminal Blocks
Temporarily out of stock - back order for despatch 06/06/2023, delivery within 4 working days from despatch date
Price Each
MYR313.65
units | Per Unit |
1 + | MYR313.65 |
- RS Stock No.:
- 215-7680
- Mfr. Part No.:
- XW2R-E34G-T
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron DIN-rail mounting terminal block has 34 number of poles and has MIL34 socket connector.
Current rating (Per Contact) 1A
Operating temperature 0°C to 55°C
Operating temperature 0°C to 55°C
Specifications
Attribute | Value |
Series | XW2R |
Termination Method | Screw |
Fused | No |
Voltage Rating | 125 V |
Current Rating | 1A |