- RS Stock No.:
- 214-7501
- Mfr. Part No.:
- XW2R-E34G-C2
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 214-7501
- Mfr. Part No.:
- XW2R-E34G-C2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron DIN-rail mounting terminal block has MIL40 socket. It is used for Omron PLC units with MIL40 connectors
The terminal arrangement enables smoother wiring work
Mounting to DIN Track is possible
Mounting to DIN Track is possible
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 24 → 14AWG |
Series | XW2R |
Current Rating | 2A |
Voltage Rating | 24 V |