Recently searched

    Phoenix Contact 3042560 SC 4 Series Grey, 0.08 → 6mm², Spring Cage Termination

    Subtotal (1 pack of 10 units)**

    MYR905.62

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/04/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 +MYR90.562MYR905.62

    **price indicative

    RS Stock No.:
    212-7432
    Mfr. Part No.:
    3042560
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Grey

    Series

    SC 4

    American Wire Gauge

    28 → 10AWG

    Termination Method

    Spring Cage

    Cable CSA

    0.08 → 6mm²

    Fused

    No

    Voltage Rating

    800 V

    Current Rating

    32A

    Model Number

    SC 4/13

    Related links