Phoenix Contact 5-TWIN, STTB 2 Series Grey Feed Through Terminal Block, 0.08 → 4mm², Spring Cage Termination
- RS Stock No.:
- 207-3124
- Mfr. Part No.:
- 3038531
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-3124
- Mfr. Part No.:
- 3038531
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Feed-through terminal block with 6 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Compact design for maximum space savings
Low contact resistance
Corrosion-free terminal points
With protective conductor foot
Low contact resistance
Corrosion-free terminal points
With protective conductor foot
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 5-TWIN, STTB 2 |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Cage |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 22A |
Model Number | STTB 2,5-TWIN-PE/L |