- RS Stock No.:
- 173-7413
- Mfr. Part No.:
- 0970006261502
- Manufacturer:
- HARTING
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR45.952
Units | Per Unit | Per Pack* |
10 - 10 | MYR45.952 | MYR459.52 |
20 - 30 | MYR44.941 | MYR449.41 |
40 + | MYR44.114 | MYR441.14 |
*price indicative |
- RS Stock No.:
- 173-7413
- Mfr. Part No.:
- 0970006261502
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Series | Staf |
Termination Method | Solder |
Voltage Rating | 50 V |