Entrelec, End Section, E-RG Series

  • RS Stock No. 837-7881
  • Mfr. Part No. 1SNA519004R0000
  • Manufacturer Entrelec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RGW Ring Lug Terminal End Plates

End Section plates to use with the RGW series of ring lung din rail terminal blocks.

RGW Series

Specifications
Attribute Value
Accessory Type End Section
Series E-RG
Discontinued product
Related Products
An end cover manufactured from the same insulating ...
Description:
An end cover manufactured from the same insulating material as the terminals, is available in grey and blue,A metal end stop for fitting at the ends of an assembled rail,A pre-assembled jumper bar, for transverse connections of up to 10 ...
The innovative PUSH IN technology reduces the amount ...
Description:
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
ABB series of double deck DIN Rail terminals ...
Description:
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size. • Space saving• Feed-through connection• Flexibility to snap onto symmetrical and asymmetrical DIN Rails. ...
Jumper bar can be fitted without loss of ...
Description:
Jumper bar can be fitted without loss of cable entry spaceAvailable in 2 or 4 spring versionsMounts on TS15 railTerminals have a current rating of 15A to 24AJumper bars are rated at 24A.