- RS Stock No.:
- 136-3860
- Mfr. Part No.:
- 1SNA205424R2700
- Manufacturer:
- Entrelec
Discontinued product
- RS Stock No.:
- 136-3860
- Mfr. Part No.:
- 1SNA205424R2700
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
1 stud terminal M8 x 31.5 mm 1.24 in,
Equipment: H 130 self locking nut + TREP 3L washer + washer,
NF F 61-017 designation: BD23.2-1F8 (1SNA295400R0600 + SCH8).
Equipment: H 130 self locking nut + TREP 3L washer + washer,
NF F 61-017 designation: BD23.2-1F8 (1SNA295400R0600 + SCH8).
Specifications
Attribute | Value |
---|---|
Accessory Type | End Section |
For Use With | Stud Terminal Blocks |