Phoenix Contact DP-UTTB 2.5/4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 842-878
- Mfr. Part No.:
- 3047303
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR180.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR180.70 | MYR3.614 |
*price indicative
- RS Stock No.:
- 842-878
- Mfr. Part No.:
- 3047303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Plate | |
| Product Type | Spacer Plate | |
| Series | DP-UTTB 2.5/4 | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Product Type Spacer Plate | ||
Series DP-UTTB 2.5/4 | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact DP-UTTB 2.5/4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-PTRV 4 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-MBKKB 2.5 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
- Phoenix Contact DP-MTTB Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP-PTRV 8 Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP PS Series Spacer Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP PT Series Spacer Plate for Use with DIN Rail Terminal Blocks
