Phoenix Contact TB Series Strip for Use with Bridge Shaft, EFUP-E
- RS Stock No.:
- 717-216
- Mfr. Part No.:
- 3246230
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR24.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 4 | MYR24.58 | MYR2.458 |
| 5 - 9 | MYR22.60 | MYR2.26 |
| 10 + | MYR20.40 | MYR2.04 |
*price indicative
- RS Stock No.:
- 717-216
- Mfr. Part No.:
- 3246230
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Strip | |
| Product Type | Test Plug | |
| Series | TB | |
| For Use With | Bridge Shaft | |
| Colour | Silver | |
| Material | Silver Plated Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Strip | ||
Product Type Test Plug | ||
Series TB | ||
For Use With Bridge Shaft | ||
Colour Silver | ||
Material Silver Plated Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification EFUP-E | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test plug strip is expertly designed for seamless integration with 2.3 mm test plugs, Ideal for various electrical testing applications. This single-position device provides reliable connectivity, making it essential for assembling test equipment efficiently. Crafted with a sturdy silver-coloured finish, it ensures both durability and an aesthetically pleasing appearance. This test plug Terminal Block is specifically engineered to function optimally across a wide range of temperatures, from as low as -60 °C to as high as 85 °C, making it suitable for diverse environmental conditions. Its Compact dimensions enhance usability, while the robust construction facilitates secure screw mounting within bridge shafts, ensuring a dependable performance in demanding scenarios.
Designed for 2.3 mm test plugs for versatile compatibility
Single-position configuration simplifies connection tasks
Robust silver-coloured finish offers durability and reliability
Compact height of 12.4 mm and diameter of 4 mm for easy installation
Made of silver-plated brass for optimal conductivity
Permits storage and transport humidity from 30% to 70% which ensuring reliability
Fulfils EU RoHS substance requirements, promoting environmental compliance
