- RS Stock No.:
- 890-8955
- Mfr. Part No.:
- SDN2.5/20RED
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8955
- Mfr. Part No.:
- SDN2.5/20RED
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sola-HD SDN Series
Professional range Sola power supplies and accessories from the SDM series. The power supplies include built in current sharing for parallel and redundant operations. A feature of the unit is a simple Yes or No LED indicator, which informs the operator if the power supply can handle the power rating. Typical applications include Process Control, Remote Location and Circuit Production.
DC ok relay contact
True isolation
True isolation
Note
SDN Metal Chassis Mounting Kit - 890-8794
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24V dc |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 124mm |
Depth | 124mm |
Series | SDN |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Standards Met | CE |
Special Features | DC OK Relay Contact, High Availability, True Isolation |
Mounting Type | DIN Rail Mount |