- RS Stock No.:
- 866-7254
- Mfr. Part No.:
- 6EP1931-2DC42
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,077.04
Units | Per Unit |
1 + | MYR2,077.04 |
- RS Stock No.:
- 866-7254
- Mfr. Part No.:
- 6EP1931-2DC42
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Approvals
CE, UL/cUL
Specifications
Attribute | Value |
---|---|
Power Rating | 144W |
Output Voltage | 24V dc |
Input Voltage | 22 → 29V dc |
Mounting Type | DIN Rail Mount |
Type | UPS |
Width | 50mm |
Depth | 125mm |