Phoenix Contact QUINT-PS-3X400-500AC/24DC/30 Switched Mode PSU, 400V ac ac Input, 24V dc dc Output, 30A Output, 720W
- RS Stock No.:
- 801-6359
- Mfr. Part No.:
- 2938633
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-6359
- Mfr. Part No.:
- 2938633
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
QUINT POWER - Ex Power Supplies
These power supply units may be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
Universal power supply with extensive product range, including special variants and accessories
Starting heavy loads with high inrush currents reliably using POWER BOOST power reserve
Can be used worldwide in all industrial sectors
Active function monitoring through switching output and floating relay contact for remote diagnosis
Starting heavy loads with high inrush currents reliably using POWER BOOST power reserve
Can be used worldwide in all industrial sectors
Active function monitoring through switching output and floating relay contact for remote diagnosis
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 30A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 720W |
Electrical Phase | 1 |
Number of Outputs | 2 |
Height | 130mm |
Width | 240mm |
Depth | 130mm |
Series | QUINT-PS-3X400-500AC/24DC/30 |
Minimum Temperature | -25°C |
Efficiency | >92% |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail Mount |
MTBF | 500000h |
Maximum Temperature | +70°C |