- RS Stock No.:
- 766-0949
- Mfr. Part No.:
- S8JC-ZS15012C-AC2
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 766-0949
- Mfr. Part No.:
- S8JC-ZS15012C-AC2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
15W to 150W S8JC Series
Range of metal framed power supplies which covers 15W, 35W, 50W, 100W, 150W and 350W and all are available with 5, 12 or 24VDC output voltages.
Part Number S8JC-ZS15012C-AC2
The S8JC-ZS Switch mode, bottom-mounted power supply is a covered type, terminal block S8JC-ZS15012C-AC2 has a power rating of 150 W and an output voltage of 12V dc plus a rated input voltage of 200 V ac to 240 V ac. This Standard model is natural air cooling, economical and has CE marking.
Features and Benefits.
Covered type power supply
Bottom mounted
Green output indicators
Natural air cooling
Power rating 150 W
Output voltage 12 V dc
Input voltage 200 V ac to 240 V ac
Rated output current 12.5 A
Efficiency 85% min.
Overload and over voltage protection
CE Marking
Weight 530g
Reliable
Safety and Storage.
Do not touch terminals when power is being supplied.
Vibration resistance 10 Hz to 55 Hz. 0.26 mm single amplitude in each 3 directions for 2 hours.
Standards
CE (EN50178)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 98mm |
Depth | 159mm |
Series | S8JC-ZS |
Minimum Temperature | -20°C |
Efficiency | 85% |
Ripple And Noise | 210mV |
MTBF | 135000h |
Maximum Temperature | +70°C |