Phoenix Contact TRIO-PS/600DC/24DC/20 Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A
- RS Stock No.:
- 751-2588
- Mfr. Part No.:
- 2866530
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-2588
- Mfr. Part No.:
- 2866530
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRIO-PS/1AC/ Single Phase Power Supplies
Suitable for worldwide applications with a wide range input voltage, and with adjustable output compensation can be made for long cable runs and battery charging applications, can be used on networks where the phases become imbalanced, withstands up to 300Vac input.
Features and Benefits:
Single-phase power supplies 85 to 264Vac input and a 600 Vdc version
Operating temperature range 0 to +70°C
Operating temperature range 0 to +70°C
Typical applications:
Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 115mm |
Depth | 130mm |
Series | TRIO-PS/600DC/24DC/20 |
Load Regulation | ±1% |
MTBF | 500000h |
Efficiency | >91% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 40mV Pk-Pk |