Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.3A Output,
- RS Stock No.:
- 610-8677
- Mfr. Part No.:
- S8VM03024CD
- Manufacturer:
- Omron
- RS Stock No.:
- 610-8677
- Mfr. Part No.:
- S8VM03024CD
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S8VM series cut-out power supplies 15 → 150W
DIN rail power supply, available in a compact housing from 15 → 150 W at 5, 12 and 24 Vdc.
Activates an alarm if an anomaly is detected by observing dc output behaviour, thus enabling rapid determination of the fault.
Indicates anomalies on the load side (under-voltage alarm).
Indicates an input power supply fault (under-voltage alarm).
Activates an alarm if an anomaly is detected by observing dc output behaviour, thus enabling rapid determination of the fault.
Indicates anomalies on the load side (under-voltage alarm).
Indicates an input power supply fault (under-voltage alarm).
Part Number S8VM- 03024CD
The S8VM Switch mode, Din Rail mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM- 03024CD has a power rating of 30 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard alarm model incudes green output indicators plus is natural air cooling.
Features and Benefits.
Covered type power supply
Screw terminal
Design stops screws from falling out of the terminal block
Switch mode
DIN Rail Mounted
Green output indicators
Natural air cooling
Power rating 30 W
Output voltage 24 V dc
Input voltage 100 V ac to 240 V ac
Rated output current 1.3 A
Efficiency 81% min.
Frequency 50/60 Hz
Electric shock finger protection
RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Standards
UL508/60950-1/1604, CSA C22.2 No. 14/No. 60950-1/No. 213, EN50178, EN60950-1.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 84.5mm |
Width | 38.6mm |
Depth | 113.1mm |
Series | S8VM |
Maximum Temperature | +50°C |
Ripple And Noise | ±1% |
Mounting Type | DIN Rail Mount |
Efficiency | 81% |
MTBF | 135000h |
Load Regulation | ±0.8% |