PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 32V dc, 8 A Output DC 240 W
- RS Stock No.:
- 906-301
- Mfr. Part No.:
- QS10.301
- Manufacturer:
- PULS
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,665.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,665.41 |
*price indicative
- RS Stock No.:
- 906-301
- Mfr. Part No.:
- QS10.301
- Manufacturer:
- PULS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | DIMENSION | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 32V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 240W | |
| Output Current | 8A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Hazardous Area Certification | No | |
| Depth | 117mm | |
| Height | 124mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Efficiency | 93.5% | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series DIMENSION | ||
Product Type DIN Rail Power Supply | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 32V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 240W | ||
Output Current 8A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 60mm | ||
Hazardous Area Certification No | ||
Depth 117mm | ||
Height 124mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Efficiency 93.5% | ||
- COO (Country of Origin):
- CN
PULS DIN Rail Power Supply
The PULS DIMENSION Q series single-phase DIN-rail switch-mode power supply has an output voltage of 30VDC at 8A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED.
Features and Benefits
Light and Compact
Quick-connect spring-clamp terminals
Efficiency is up to 93.5%
Power rating is 240W
Ripple factor and noise is 50mVpp
Active power factor correction (PFC)
Negligible low inrush current surge
DC-OK signal with relay
50% Power reserves available up to 4s
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
Related links
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 32V dc, 8 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 28V dc, 10 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 56V dc, 5 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 480V ac AC Input 56V dc, 5 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 120V ac AC Input 28V dc, 10 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 10 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 120V ac AC Input 52V dc, 5 A Output DC 240 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 480V ac AC Input 28V dc, 10 A Output DC 240 W
