ABB 1SVR320861R Switch Mode Power Supply DIN Rail Power Supply 277V DC Input 28V, 40 A Output DC 960 W
- RS Stock No.:
- 707-359
- Mfr. Part No.:
- 1SVR320861R1000
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR2,208.98
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,208.98 |
*price indicative
- RS Stock No.:
- 707-359
- Mfr. Part No.:
- 1SVR320861R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SVR320861R | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Switch Mode Power Supply | |
| Maximum Output Voltage | 28V | |
| Electrical Phase | 1 | |
| Input Voltage Type | DC | |
| Number of Outputs | 1 | |
| Power | 960W | |
| Output Current | 40A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 133.4mm | |
| Height | 129.4mm | |
| Width | 125mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 277V | |
| Minimum Input Voltage | 103V | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SVR320861R | ||
Product Type DIN Rail Power Supply | ||
Sub Type Switch Mode Power Supply | ||
Maximum Output Voltage 28V | ||
Electrical Phase 1 | ||
Input Voltage Type DC | ||
Number of Outputs 1 | ||
Power 960W | ||
Output Current 40A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 133.4mm | ||
Height 129.4mm | ||
Width 125mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals CE | ||
Maximum Input Voltage 277V | ||
Minimum Input Voltage 103V | ||
Efficiency 94% | ||
- COO (Country of Origin):
- CN
The ABB power supply is designed for high reliability and efficiency, offering a wide input range. Ideal for a variety of applications, it ensures optimal performance and can operate in parallel to increase capacity or provide redundancy.
IP20 rated
Allows parallel operation to increase capacity and enable redundancy
Related links
- Weidmüller PRO Max Switched Mode DIN Rail Power Supply 370 V dc 40 A Output DC 960 W
- Weidmüller PRO Max Switched Mode Power Supply DIN Rail Power Supply 277V ac/dc AC/DC Input 48V dc, 20 A Output DC 960 W
- ifm electronic E84 Switch Mode Power Supply Switch Mode Power Supply 480V ac AC Input 28V, 60 A Output DC 960 W
- PULS DIMENSION Q Switch Mode Power Supply DIN Rail Power Supply 240V ac AC Input 54V dc, 20 A Output DC 960 W
- Omron S8VK-T Switch Mode Power Supply DIN Rail Power Supply 480V ac AC/DC Input 24V dc, 40 A Output DC 960 W
- ABB 1SVR320361R Power Supply DIN Rail Power Supply 277V DC Input 28V, 3 A Output DC 72 W
- ABB 1SVR320761R Power Supply DIN Rail Power Supply 277V DC Input 28V, 20 A Output DC 480 W
- ABB 1SVR320561R Power Supply DIN Rail Power Supply 277V DC Input 28V, 5 A Output DC 120 W
